Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand
€ 1,399.20
€ 3.18 Each (In a Box of 440) (Exc. Vat)
€ 1,735.01
€ 3.943 Each (In a Box of 440) (inc. VAT)
440
€ 1,399.20
€ 3.18 Each (In a Box of 440) (Exc. Vat)
€ 1,735.01
€ 3.943 Each (In a Box of 440) (inc. VAT)
Stock information temporarily unavailable.
440
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand