Microchip 150MHz MEMS MEMS Oscillator, 4-Pin CDFN, ?5ppm, DSC1001BL2-050.0000

RS Stock No.: 215-3923Brand: MicrochipManufacturers Part No.: DSC1001BL2-050.0000
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

150MHz

Frequency Stability

?5ppm

Mounting Type

Surface Mount

Output Level

CMOS

Package Type

CDFN

Pin Count

4

Stock information temporarily unavailable.

€ 101.52

€ 1.41 Each (In a Tube of 72) (Exc. Vat)

€ 125.88

€ 1.748 Each (In a Tube of 72) (inc. VAT)

Microchip 150MHz MEMS MEMS Oscillator, 4-Pin CDFN, ?5ppm, DSC1001BL2-050.0000

€ 101.52

€ 1.41 Each (In a Tube of 72) (Exc. Vat)

€ 125.88

€ 1.748 Each (In a Tube of 72) (inc. VAT)

Microchip 150MHz MEMS MEMS Oscillator, 4-Pin CDFN, ?5ppm, DSC1001BL2-050.0000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

150MHz

Frequency Stability

?5ppm

Mounting Type

Surface Mount

Output Level

CMOS

Package Type

CDFN

Pin Count

4