E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip 460MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-100.0000

RS Stock No.: 177-1813Brand: MicrochipManufacturers Part No.: DSC1123CI2-100.0000
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

460MHz

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

€ 10.30

€ 2.06 Each (In a Pack of 5) (Exc. Vat)

€ 12.77

€ 2.554 Each (In a Pack of 5) (inc. VAT)

Microchip 460MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-100.0000
Select packaging type

€ 10.30

€ 2.06 Each (In a Pack of 5) (Exc. Vat)

€ 12.77

€ 2.554 Each (In a Pack of 5) (inc. VAT)

Microchip 460MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-100.0000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

460MHz

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C