Microchip MEMS MEMS Oscillator, 4-Pin VDFN, 50ppm, DSC1500BA1A-PROG

RS Stock No.: 644-343Brand: MicrochipManufacturers Part No.: DSC1500BA1A-PROG
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Frequency Stability

50ppm

Output Level

LVCMOS

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

4

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (Exc. Vat)

Microchip MEMS MEMS Oscillator, 4-Pin VDFN, 50ppm, DSC1500BA1A-PROG

P.O.A.

1 Pack of 1 (Exc. Vat)

Microchip MEMS MEMS Oscillator, 4-Pin VDFN, 50ppm, DSC1500BA1A-PROG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Frequency Stability

50ppm

Output Level

LVCMOS

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

4

Country of Origin

Thailand