Microchip 170MHz MEMS MEMS Oscillator, 4-Pin VDFN, 50ppm, DSC1500BA1A-PROGB

RS Stock No.: 627-932Brand: MicrochipManufacturers Part No.: DSC1500BA1A-PROGB
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

170MHz

Frequency Stability

50ppm

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

VDFN

Pin Count

4

Country of Origin

Thailand

€ 3,840.00

€ 1.28 Each (On a Reel of 3000) (Exc. Vat)

€ 4,761.60

€ 1.587 Each (On a Reel of 3000) (inc. VAT)

Microchip 170MHz MEMS MEMS Oscillator, 4-Pin VDFN, 50ppm, DSC1500BA1A-PROGB

€ 3,840.00

€ 1.28 Each (On a Reel of 3000) (Exc. Vat)

€ 4,761.60

€ 1.587 Each (On a Reel of 3000) (inc. VAT)

Microchip 170MHz MEMS MEMS Oscillator, 4-Pin VDFN, 50ppm, DSC1500BA1A-PROGB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

170MHz

Frequency Stability

50ppm

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

VDFN

Pin Count

4

Country of Origin

Thailand