Microchip DSPIC33CK256MP508-I/PT, Microprocessor dsPIC 16bit 100MHz 80-Pin TQFP

RS Stock No.: 179-4003Brand: MicrochipManufacturers Part No.: DSPIC33CK256MP508-I/PT
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

12 x 12 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.62

€ 6.81 Each (In a Pack of 2) (Exc. Vat)

€ 16.89

€ 8.444 Each (In a Pack of 2) (inc. VAT)

Microchip DSPIC33CK256MP508-I/PT, Microprocessor dsPIC 16bit 100MHz 80-Pin TQFP
Select packaging type

€ 13.62

€ 6.81 Each (In a Pack of 2) (Exc. Vat)

€ 16.89

€ 8.444 Each (In a Pack of 2) (inc. VAT)

Microchip DSPIC33CK256MP508-I/PT, Microprocessor dsPIC 16bit 100MHz 80-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 6.81€ 13.62
10 - 22€ 6.73€ 13.46
24 - 98€ 6.66€ 13.32
100+€ 6.60€ 13.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

12 x 12 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more