Microchip DSPIC33CK64MP105-I/PT, Microprocessor dsPIC 16bit 100MHz 48-Pin TQFP

RS Stock No.: 187-9383Brand: MicrochipManufacturers Part No.: DSPIC33CK64MP105-I/PT
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

7 x 7 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 920.00

€ 3.68 Each (In a Tray of 250) (Exc. Vat)

€ 1,140.80

€ 4.563 Each (In a Tray of 250) (inc. VAT)

Microchip DSPIC33CK64MP105-I/PT, Microprocessor dsPIC 16bit 100MHz 48-Pin TQFP

€ 920.00

€ 3.68 Each (In a Tray of 250) (Exc. Vat)

€ 1,140.80

€ 4.563 Each (In a Tray of 250) (inc. VAT)

Microchip DSPIC33CK64MP105-I/PT, Microprocessor dsPIC 16bit 100MHz 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

7 x 7 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more