E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip dsPIC33EP256MU806-I/PT, 16bit DSC, PIC Microcontroller, DSPIC33EP, 60MIPS, 280 kB Flash, 64-Pin TQFP

RS Stock No.: 742-1104Brand: MicrochipManufacturers Part No.: dsPIC33EP256MU806-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

DSC, PIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

60MIPS

RAM Size

32 kB

USB Channels

1 x OTG

Number of PWM Units

2

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

2

ADCs

2(24 x 10 bit)

Width

10mm

Pulse Width Modulation

16 x 16 bit, 8(Motor Control)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

DSP, RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip dsPIC33EP256MU806-I/PT, 16bit DSC, PIC Microcontroller, DSPIC33EP, 60MIPS, 280 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Microchip dsPIC33EP256MU806-I/PT, 16bit DSC, PIC Microcontroller, DSPIC33EP, 60MIPS, 280 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

DSC, PIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

60MIPS

RAM Size

32 kB

USB Channels

1 x OTG

Number of PWM Units

2

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

2

ADCs

2(24 x 10 bit)

Width

10mm

Pulse Width Modulation

16 x 16 bit, 8(Motor Control)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

DSP, RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more