Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
SMBus
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Series
EMC1412
€ 3,600.00
€ 1.44 Each (On a Reel of 2500) (Exc. Vat)
€ 4,464.00
€ 1.786 Each (On a Reel of 2500) (inc. VAT)
Microchip EMC1412 Series Temperature Sensor, Current, Voltage Output, Surface Mount, SMBus, ±1°C, 8 Pins
2500
€ 3,600.00
€ 1.44 Each (On a Reel of 2500) (Exc. Vat)
€ 4,464.00
€ 1.786 Each (On a Reel of 2500) (inc. VAT)
Microchip EMC1412 Series Temperature Sensor, Current, Voltage Output, Surface Mount, SMBus, ±1°C, 8 Pins
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
SMBus
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Series
EMC1412