Microchip EMC1413 Series Temperature Sensor, Current, Voltage Output, Surface Mount, SMBus, ±1°C, 10 Pins

RS Stock No.: 598-124Brand: MicrochipManufacturers Part No.: EMC1413-A-AIZL-TR
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Current, Voltage

Interface Type

SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

10

Series

EMC1413

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,775.00

€ 1.91 Each (On a Reel of 2500) (Exc. Vat)

€ 5,921.00

€ 2.368 Each (On a Reel of 2500) (inc. VAT)

Microchip EMC1413 Series Temperature Sensor, Current, Voltage Output, Surface Mount, SMBus, ±1°C, 10 Pins

€ 4,775.00

€ 1.91 Each (On a Reel of 2500) (Exc. Vat)

€ 5,921.00

€ 2.368 Each (On a Reel of 2500) (inc. VAT)

Microchip EMC1413 Series Temperature Sensor, Current, Voltage Output, Surface Mount, SMBus, ±1°C, 10 Pins

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Current, Voltage

Interface Type

SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

10

Series

EMC1413

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more