Technical Document
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Host Interface
USB
IC Type
USB Controller IC
Communication Mode
Full Duplex
Data Rate
1000Mbps
Package Type
SQFN
Pin Count
48
Typical Operating Supply Voltage
1.8 → 3.3 V
Country of Origin
Taiwan, Province Of China
€ 36,480.00
€ 12.16 Each (On a Reel of 3000) (Exc. Vat)
€ 45,235.20
€ 15.078 Each (On a Reel of 3000) (inc. VAT)
3000
€ 36,480.00
€ 12.16 Each (On a Reel of 3000) (Exc. Vat)
€ 45,235.20
€ 15.078 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Host Interface
USB
IC Type
USB Controller IC
Communication Mode
Full Duplex
Data Rate
1000Mbps
Package Type
SQFN
Pin Count
48
Typical Operating Supply Voltage
1.8 → 3.3 V
Country of Origin
Taiwan, Province Of China