E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip LAN8742A-CZ-TR, Ethernet Transceiver, 10-100Mbps, 3.3 V, 24-Pin SQFN

RS Stock No.: 215-3925Brand: MicrochipManufacturers Part No.: LAN8742A-CZ-TR
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Number of Transceivers

1

Data Rate

10-100Mbps

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (Exc. Vat)

Microchip LAN8742A-CZ-TR, Ethernet Transceiver, 10-100Mbps, 3.3 V, 24-Pin SQFN

P.O.A.

Each (On a Reel of 5000) (Exc. Vat)

Microchip LAN8742A-CZ-TR, Ethernet Transceiver, 10-100Mbps, 3.3 V, 24-Pin SQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

10-100Mbps

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more