E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip N-Channel MOSFET Transistor, 30 mA, 500 V Depletion, 3-Pin TO-92 LND150N3-G

RS Stock No.: 170-4342Brand: MicrochipManufacturers Part No.: LND150N3-G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

500 V

Series

LND150

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1000 Ω

Channel Mode

Depletion

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 760.00

€ 0.76 Each (In a Bag of 1000) (Exc. Vat)

€ 942.40

€ 0.942 Each (In a Bag of 1000) (inc. VAT)

Microchip N-Channel MOSFET Transistor, 30 mA, 500 V Depletion, 3-Pin TO-92 LND150N3-G

€ 760.00

€ 0.76 Each (In a Bag of 1000) (Exc. Vat)

€ 942.40

€ 0.942 Each (In a Bag of 1000) (inc. VAT)

Microchip N-Channel MOSFET Transistor, 30 mA, 500 V Depletion, 3-Pin TO-92 LND150N3-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

500 V

Series

LND150

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1000 Ω

Channel Mode

Depletion

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more