Technical Document
Specifications
Brand
MicrochipNominal Voltage
100V
Package Type
DPAK
Reference Type
Adjustable
Initial Accuracy
5%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3
Country of Origin
China
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Microchip Adjustable Series Voltage Reference 100V 5% 3-Pin DPAK, LR12K4-G
Select packaging type
Production pack (Reel)
2
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Microchip Adjustable Series Voltage Reference 100V 5% 3-Pin DPAK, LR12K4-G
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNominal Voltage
100V
Package Type
DPAK
Reference Type
Adjustable
Initial Accuracy
5%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3
Country of Origin
China


