Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
20kBd
Number of Transceivers
2
Standard Supported
LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602
IC Type
LIN Transceiver IC
Power Down Mode
Sleep
Maximum Supply Current
1 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Product details
MCP2003/2004 LIN Transceivers
LIN Communication - Microchip
€ 1.49
€ 1.49 Each (Exc. Vat)
€ 1.85
€ 1.85 Each (inc. VAT)
Standard
1
€ 1.49
€ 1.49 Each (Exc. Vat)
€ 1.85
€ 1.85 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 1.49 |
25 - 99 | € 1.41 |
100+ | € 1.36 |
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
20kBd
Number of Transceivers
2
Standard Supported
LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602
IC Type
LIN Transceiver IC
Power Down Mode
Sleep
Maximum Supply Current
1 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Product details