Microchip MCP2004-E/SN, LIN Transceiver 20kBd LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC

RS Stock No.: 912-6902Brand: MicrochipManufacturers Part No.: MCP2004-E/SN
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

2

Standard Supported

LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602

IC Type

LIN Transceiver IC

Power Down Mode

Sleep

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

27 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

MCP2003/2004 LIN Transceivers

LIN Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 141.00

€ 1.41 Each (In a Tube of 100) (Exc. Vat)

€ 174.84

€ 1.748 Each (In a Tube of 100) (inc. VAT)

Microchip MCP2004-E/SN, LIN Transceiver 20kBd LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC

€ 141.00

€ 1.41 Each (In a Tube of 100) (Exc. Vat)

€ 174.84

€ 1.748 Each (In a Tube of 100) (inc. VAT)

Microchip MCP2004-E/SN, LIN Transceiver 20kBd LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

2

Standard Supported

LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602

IC Type

LIN Transceiver IC

Power Down Mode

Sleep

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

27 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

MCP2003/2004 LIN Transceivers

LIN Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more