Microchip MCP2021-330E/SN, LIN Transceiver 20kBd LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC

RS Stock No.: 666-5729Brand: MicrochipManufacturers Part No.: MCP2021-330E/SNDistrelec Article No.: 30301997
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602

IC Type

LIN Transceiver IC

Power Down Mode

Shutdown

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Height

1.25mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Product details

MCP2021 LIN Transceivers

The Microchip MCP2021 is a LIN Transceiver that provides a bi-directional, half-duplex communication interface. Designed to provide a communications interface between a Microcontroller and a Local Interconnect Network (LIN) the MCP2021 complies to LIN 1.3, 2.1 and SAE J2602-2 specifications. Integrated is a 50mA Voltage Regulator with a 5 V or 3.3 V output, depending on the model.

Features

Compliant with LIN Bus 1.3, 2.1 and SAE J2602-2 Specifications
Supports Baud Rates up to 20 kBd
43 V Load Dump Protected
Low EMI
Wide Supply Voltage: 6 V to 18 V
Extended Temperature Range: -40 to +125°C
Interface to EUSART and USART
Automatic Thermal Shutdown
On-Chip Voltage Regulator
Two Low-power Modes

LIN Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11.20

€ 2.24 Each (In a Pack of 5) (Exc. Vat)

€ 13.89

€ 2.778 Each (In a Pack of 5) (inc. VAT)

Microchip MCP2021-330E/SN, LIN Transceiver 20kBd LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC
Select packaging type

€ 11.20

€ 2.24 Each (In a Pack of 5) (Exc. Vat)

€ 13.89

€ 2.778 Each (In a Pack of 5) (inc. VAT)

Microchip MCP2021-330E/SN, LIN Transceiver 20kBd LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 2.24€ 11.20
25 - 95€ 2.19€ 10.95
100+€ 2.14€ 10.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602

IC Type

LIN Transceiver IC

Power Down Mode

Shutdown

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Height

1.25mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Product details

MCP2021 LIN Transceivers

The Microchip MCP2021 is a LIN Transceiver that provides a bi-directional, half-duplex communication interface. Designed to provide a communications interface between a Microcontroller and a Local Interconnect Network (LIN) the MCP2021 complies to LIN 1.3, 2.1 and SAE J2602-2 specifications. Integrated is a 50mA Voltage Regulator with a 5 V or 3.3 V output, depending on the model.

Features

Compliant with LIN Bus 1.3, 2.1 and SAE J2602-2 Specifications
Supports Baud Rates up to 20 kBd
43 V Load Dump Protected
Low EMI
Wide Supply Voltage: 6 V to 18 V
Extended Temperature Range: -40 to +125°C
Interface to EUSART and USART
Automatic Thermal Shutdown
On-Chip Voltage Regulator
Two Low-power Modes

LIN Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more