Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB 2.0
IC Type
USB Interface IC
Typical Single Supply Voltage
3 → 5.5 V
Package Type
SOIC
Pin Count
20
€ 5,760.00
€ 3.60 Each (On a Reel of 1600) (Exc. Vat)
€ 7,142.40
€ 4.464 Each (On a Reel of 1600) (inc. VAT)
Microchip MCP2200T-I/SO, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin SOIC
1600
€ 5,760.00
€ 3.60 Each (On a Reel of 1600) (Exc. Vat)
€ 7,142.40
€ 4.464 Each (On a Reel of 1600) (inc. VAT)
Microchip MCP2200T-I/SO, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin SOIC
Stock information temporarily unavailable.
1600
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB 2.0
IC Type
USB Interface IC
Typical Single Supply Voltage
3 → 5.5 V
Package Type
SOIC
Pin Count
20


