Microchip MCP2515-E/SO, CAN Controller 1Mbps CAN 2.0B, 18-Pin SOIC W

RS Stock No.: 911-5606Brand: MicrochipManufacturers Part No.: MCP2515-E/SO
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

18

Dimensions

11.53 x 7.49 x 2.31mm

Length

11.53mm

Width

7.49mm

Height

2.31mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

MCP2515 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 178.50

€ 4.25 Each (In a Tube of 42) (Exc. Vat)

€ 221.34

€ 5.27 Each (In a Tube of 42) (inc. VAT)

Microchip MCP2515-E/SO, CAN Controller 1Mbps CAN 2.0B, 18-Pin SOIC W

€ 178.50

€ 4.25 Each (In a Tube of 42) (Exc. Vat)

€ 221.34

€ 5.27 Each (In a Tube of 42) (inc. VAT)

Microchip MCP2515-E/SO, CAN Controller 1Mbps CAN 2.0B, 18-Pin SOIC W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

18

Dimensions

11.53 x 7.49 x 2.31mm

Length

11.53mm

Width

7.49mm

Height

2.31mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

MCP2515 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more