Microchip MCP2515T-I/ST, CAN Controller 1Mbps CAN 2.0B, 20-Pin TSSOP

RS Stock No.: 823-7890Brand: MicrochipManufacturers Part No.: MCP2515T-I/STDistrelec Article No.: 17388903
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Sleep

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.6mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

MCP2515 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.55

€ 3.71 Each (In a Pack of 5) (Exc. Vat)

€ 23.00

€ 4.60 Each (In a Pack of 5) (inc. VAT)

Microchip MCP2515T-I/ST, CAN Controller 1Mbps CAN 2.0B, 20-Pin TSSOP
Select packaging type

€ 18.55

€ 3.71 Each (In a Pack of 5) (Exc. Vat)

€ 23.00

€ 4.60 Each (In a Pack of 5) (inc. VAT)

Microchip MCP2515T-I/ST, CAN Controller 1Mbps CAN 2.0B, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.71€ 18.55
25 - 95€ 3.63€ 18.15
100+€ 3.58€ 17.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Sleep

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.6mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

MCP2515 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more