E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip MCP2551-I/SN, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin SOIC

RS Stock No.: 402-904Brand: MicrochipManufacturers Part No.: MCP2551-I/SN
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Microchip MCP2551-I/SN, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Microchip MCP2551-I/SN, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Data Rate

1Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in