Microchip MCP2557FDT-H/MNY, CAN Transceiver 8Mbps, 8-Pin TDFN

RS Stock No.: 598-317Brand: MicrochipManufacturers Part No.: MCP2557FDT-H/MNY
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Package Type

TDFN

Pin Count

8

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,818.00

€ 1.46 Each (On a Reel of 3300) (Exc. Vat)

€ 5,974.32

€ 1.81 Each (On a Reel of 3300) (inc. VAT)

Microchip MCP2557FDT-H/MNY, CAN Transceiver 8Mbps, 8-Pin TDFN

€ 4,818.00

€ 1.46 Each (On a Reel of 3300) (Exc. Vat)

€ 5,974.32

€ 1.81 Each (On a Reel of 3300) (inc. VAT)

Microchip MCP2557FDT-H/MNY, CAN Transceiver 8Mbps, 8-Pin TDFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Package Type

TDFN

Pin Count

8

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more