Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
2Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
ISO 11898-2
Power Down Mode
High-Speed
Maximum Supply Current
10 mA
Package Type
DFN
Pin Count
8
Stock information temporarily unavailable.
€ 5,940.00
€ 1.80 Each (On a Reel of 3300) (Exc. Vat)
€ 7,365.60
€ 2.232 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP2562FDT-E/MF, CAN Transceiver 2Mbps ISO 11898-2, 8-Pin DFN
3300
€ 5,940.00
€ 1.80 Each (On a Reel of 3300) (Exc. Vat)
€ 7,365.60
€ 2.232 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP2562FDT-E/MF, CAN Transceiver 2Mbps ISO 11898-2, 8-Pin DFN
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
2Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
ISO 11898-2
Power Down Mode
High-Speed
Maximum Supply Current
10 mA
Package Type
DFN
Pin Count
8