Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
22.3ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
23
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
3.1 x 1.75 x 1.3mm
Country of Origin
Thailand
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 6,960.00
€ 2.32 Each (On a Reel of 3000) (Exc. Vat)
€ 8,630.40
€ 2.877 Each (On a Reel of 3000) (inc. VAT)
3000
€ 6,960.00
€ 2.32 Each (On a Reel of 3000) (Exc. Vat)
€ 8,630.40
€ 2.877 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
22.3ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
23
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
3.1 x 1.75 x 1.3mm
Country of Origin
Thailand
Product details