Microchip, 12-bit- ADC 22.3ksps, 5-Pin SOT-23

Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
22.3ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
85 °C
Dimensions
3.1 x 1.75 x 1.3mm
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 11.75
€ 2.35 Each (On a Reel of 5) (Exc. Vat)
€ 14.57
€ 2.914 Each (On a Reel of 5) (inc. VAT)
Standard
5
€ 11.75
€ 2.35 Each (On a Reel of 5) (Exc. Vat)
€ 14.57
€ 2.914 Each (On a Reel of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
22.3ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
85 °C
Dimensions
3.1 x 1.75 x 1.3mm
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details