E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 16 bit- ADC 500ksps, 10-Pin MSOP

RS Stock No.: 187-6186Brand: MicrochipManufacturers Part No.: MCP33131-05-E/MS
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

16 bit

Sampling Rate

500ksps

Input Signal Type

Single Ended

Input Type

Single Ended

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±2.2LSB

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 561.00

€ 5.61 Each (In a Tube of 100) (Exc. Vat)

€ 695.64

€ 6.956 Each (In a Tube of 100) (inc. VAT)

Microchip, 16 bit- ADC 500ksps, 10-Pin MSOP

€ 561.00

€ 5.61 Each (In a Tube of 100) (Exc. Vat)

€ 695.64

€ 6.956 Each (In a Tube of 100) (inc. VAT)

Microchip, 16 bit- ADC 500ksps, 10-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

16 bit

Sampling Rate

500ksps

Input Signal Type

Single Ended

Input Type

Single Ended

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±2.2LSB

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more