Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
1Msps
Input Signal Type
Single Ended
Package Type
MSOP
Pin Count
10
Country of Origin
Thailand
€ 598.00
€ 5.98 Each (In a Tube of 100) (Exc. Vat)
€ 741.52
€ 7.415 Each (In a Tube of 100) (inc. VAT)
Microchip, 16 bit- ADC 1Msps, 10-Pin MSOP
100
€ 598.00
€ 5.98 Each (In a Tube of 100) (Exc. Vat)
€ 741.52
€ 7.415 Each (In a Tube of 100) (inc. VAT)
Microchip, 16 bit- ADC 1Msps, 10-Pin MSOP
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
1Msps
Input Signal Type
Single Ended
Package Type
MSOP
Pin Count
10
Country of Origin
Thailand


