Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
153.6ksps
Input Signal Type
Single Ended
Package Type
TSSOP
Pin Count
20
Country of Origin
Philippines
€ 723.72
€ 3.26 Each (In a Box of 222) (Exc. Vat)
€ 897.41
€ 4.042 Each (In a Box of 222) (inc. VAT)
Microchip, 16 bit- ADC 153.6ksps, 20-Pin TSSOP
222
€ 723.72
€ 3.26 Each (In a Box of 222) (Exc. Vat)
€ 897.41
€ 4.042 Each (In a Box of 222) (inc. VAT)
Microchip, 16 bit- ADC 153.6ksps, 20-Pin TSSOP
Stock information temporarily unavailable.
222
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
153.6ksps
Input Signal Type
Single Ended
Package Type
TSSOP
Pin Count
20
Country of Origin
Philippines