Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
153.6ksps
Input Signal Type
Single Ended
Package Type
UQFN
Pin Count
12
Country of Origin
Taiwan, Province Of China
€ 8,550.00
€ 2.85 Each (On a Reel of 3000) (Exc. Vat)
€ 10,602.00
€ 3.534 Each (On a Reel of 3000) (inc. VAT)
Microchip, 16 bit- ADC 153.6ksps, 12-Pin UQFN
3000
€ 8,550.00
€ 2.85 Each (On a Reel of 3000) (Exc. Vat)
€ 10,602.00
€ 3.534 Each (On a Reel of 3000) (inc. VAT)
Microchip, 16 bit- ADC 153.6ksps, 12-Pin UQFN
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
153.6ksps
Input Signal Type
Single Ended
Package Type
UQFN
Pin Count
12
Country of Origin
Taiwan, Province Of China