Technical Document
Specifications
Brand
MicrochipArchitecture
Sigma-Delta
Number of ADCs
4
Resolution
24 bit
Sampling Rate
153.6ksps
Package Type
TSSOP
Pin Count
20
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 9.76
€ 9.76 Each (Exc. Vat)
€ 12.10
€ 12.10 Each (inc. VAT)
Microchip, Quad 24 bit- ADC 153.6ksps, 20-Pin TSSOP
1
€ 9.76
€ 9.76 Each (Exc. Vat)
€ 12.10
€ 12.10 Each (inc. VAT)
Microchip, Quad 24 bit- ADC 153.6ksps, 20-Pin TSSOP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 9.76 |
10 - 99 | € 8.93 |
100+ | € 8.35 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Sigma-Delta
Number of ADCs
4
Resolution
24 bit
Sampling Rate
153.6ksps
Package Type
TSSOP
Pin Count
20
Country of Origin
Philippines