Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12
Integral Nonlinearity Error
13LSB
Number of DAC Channels
4
Package Type
MSOP
Pin Count
10
Digital Interface Type
Serial (I2C)
Stock information temporarily unavailable.
€ 6.64
€ 3.32 Each (In a Pack of 2) (Exc. Vat)
€ 8.23
€ 4.117 Each (In a Pack of 2) (inc. VAT)
Microchip, DAC Quad 12- Serial (I2C), 10-Pin MSOP
Select packaging type
Standard
2
€ 6.64
€ 3.32 Each (In a Pack of 2) (Exc. Vat)
€ 8.23
€ 4.117 Each (In a Pack of 2) (inc. VAT)
Microchip, DAC Quad 12- Serial (I2C), 10-Pin MSOP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | € 3.32 | € 6.64 |
50 - 98 | € 2.82 | € 5.64 |
100+ | € 2.61 | € 5.22 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12
Integral Nonlinearity Error
13LSB
Number of DAC Channels
4
Package Type
MSOP
Pin Count
10
Digital Interface Type
Serial (I2C)