Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor Ladder
Resolution
12 bit
Full Scale Error
35LSB
Integral Nonlinearity Error
1LSB
Number of DAC Channels
2
Package Type
MSOP
Pin Count
10
Country of Origin
Thailand
€ 4,825.00
€ 1.93 Each (On a Reel of 2500) (Exc. Vat)
€ 5,983.00
€ 2.393 Each (On a Reel of 2500) (inc. VAT)
Microchip, DAC Dual 12 bit- 35LSB, 10-Pin MSOP
2500
€ 4,825.00
€ 1.93 Each (On a Reel of 2500) (Exc. Vat)
€ 5,983.00
€ 2.393 Each (On a Reel of 2500) (inc. VAT)
Microchip, DAC Dual 12 bit- 35LSB, 10-Pin MSOP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor Ladder
Resolution
12 bit
Full Scale Error
35LSB
Integral Nonlinearity Error
1LSB
Number of DAC Channels
2
Package Type
MSOP
Pin Count
10
Country of Origin
Thailand