Technical Document
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
0.5LSB
Number of DAC Channels
8
Package Type
TSSOP
Pin Count
20
Digital Interface Type
Serial (I2C)
€ 12.26
€ 6.13 Each (In a Pack of 2) (Exc. Vat)
€ 15.20
€ 7.601 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 12.26
€ 6.13 Each (In a Pack of 2) (Exc. Vat)
€ 15.20
€ 7.601 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
0.5LSB
Number of DAC Channels
8
Package Type
TSSOP
Pin Count
20
Digital Interface Type
Serial (I2C)