E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, DAC 8 bit- ±1%FSR, 8-Pin SOIC

RS Stock No.: 177-0300Brand: MicrochipManufacturers Part No.: MCP4901-E/SN
brand-logo

Technical Document

Specifications

Resolution

8 bit

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

4.5µs

Output Polarity

Bipolar

Voltage Reference

Internal

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 162.00

€ 1.62 Each (In a Tube of 100) (Exc. Vat)

€ 200.88

€ 2.009 Each (In a Tube of 100) (inc. VAT)

Microchip, DAC 8 bit- ±1%FSR, 8-Pin SOIC

€ 162.00

€ 1.62 Each (In a Tube of 100) (Exc. Vat)

€ 200.88

€ 2.009 Each (In a Tube of 100) (inc. VAT)

Microchip, DAC 8 bit- ±1%FSR, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

8 bit

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

4.5µs

Output Polarity

Bipolar

Voltage Reference

Internal

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more