Microchip, DAC 10-, 100ksps, 2LSB SPI Serial, 8-Pin MSOP

RS Stock No.: 649-555Brand: MicrochipManufacturers Part No.: MCP4911-E/MS
brand-logo

Technical Document

Specifications

Architecture

R-2R

Resolution

10

Conversion Rate

100ksps

Full Scale Error

2LSB

Integral Nonlinearity Error

1LSB

Number of DAC Channels

1

Package Type

MSOP

Pin Count

8

Digital Interface Type

SPI Serial

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.44

€ 2.22 Each (In a Pack of 2) (Exc. Vat)

€ 5.51

€ 2.753 Each (In a Pack of 2) (inc. VAT)

Microchip, DAC 10-, 100ksps, 2LSB SPI Serial, 8-Pin MSOP

€ 4.44

€ 2.22 Each (In a Pack of 2) (Exc. Vat)

€ 5.51

€ 2.753 Each (In a Pack of 2) (inc. VAT)

Microchip, DAC 10-, 100ksps, 2LSB SPI Serial, 8-Pin MSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 18€ 2.22€ 4.44
20 - 48€ 2.19€ 4.38
50 - 198€ 2.17€ 4.34
200 - 998€ 1.88€ 3.76
1000+€ 1.80€ 3.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

R-2R

Resolution

10

Conversion Rate

100ksps

Full Scale Error

2LSB

Integral Nonlinearity Error

1LSB

Number of DAC Channels

1

Package Type

MSOP

Pin Count

8

Digital Interface Type

SPI Serial

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more