Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
1
Package Type
DFN
Pin Count
8
Digital Interface Type
SPI Serial
Country of Origin
Thailand
€ 924.00
€ 3.08 Each (In a Tube of 300) (Exc. Vat)
€ 1,145.76
€ 3.819 Each (In a Tube of 300) (inc. VAT)
Microchip, DAC 12 bit- SPI Serial, 8-Pin DFN
300
€ 924.00
€ 3.08 Each (In a Tube of 300) (Exc. Vat)
€ 1,145.76
€ 3.819 Each (In a Tube of 300) (inc. VAT)
Microchip, DAC 12 bit- SPI Serial, 8-Pin DFN
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
1
Package Type
DFN
Pin Count
8
Digital Interface Type
SPI Serial
Country of Origin
Thailand