Technical Document
Specifications
Brand
MicrochipAmplifier Type
Rail to Rail I/O
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
0.003MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Thailand
€ 11.00
€ 1.10 Each (In a Pack of 10) (Exc. Vat)
€ 13.64
€ 1.364 Each (In a Pack of 10) (inc. VAT)
10
€ 11.00
€ 1.10 Each (In a Pack of 10) (Exc. Vat)
€ 13.64
€ 1.364 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.10 | € 11.00 |
100 - 490 | € 0.97 | € 9.70 |
500 - 990 | € 0.89 | € 8.90 |
1000+ | € 0.78 | € 7.80 |
Technical Document
Specifications
Brand
MicrochipAmplifier Type
Rail to Rail I/O
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
0.003MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Thailand