Microchip MCP73223-C2SI/MF, Battery Charge Controller IC LiFePO4, 4 → 16 V, 17μA 10-Pin, DFN

RS Stock No.: 598-463Brand: MicrochipManufacturers Part No.: MCP73223-C2SI/MF
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

LiFePO4

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

DFN

Pin Count

10

Typical Operating Supply Voltage

4 → 16 V

Maximum Output Current

17µA

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 796.80

€ 3.32 Each (In a Box of 240) (Exc. Vat)

€ 988.03

€ 4.117 Each (In a Box of 240) (inc. VAT)

Microchip MCP73223-C2SI/MF, Battery Charge Controller IC LiFePO4, 4 → 16 V, 17μA 10-Pin, DFN

€ 796.80

€ 3.32 Each (In a Box of 240) (Exc. Vat)

€ 988.03

€ 4.117 Each (In a Box of 240) (inc. VAT)

Microchip MCP73223-C2SI/MF, Battery Charge Controller IC LiFePO4, 4 → 16 V, 17μA 10-Pin, DFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

LiFePO4

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

DFN

Pin Count

10

Typical Operating Supply Voltage

4 → 16 V

Maximum Output Current

17µA

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more