Microchip MCP73830LT-0AAI/MYY, Battery Charge Controller IC, 3.75 → 6 V, 15μA 6-Pin, TDFN

RS Stock No.: 598-962Brand: MicrochipManufacturers Part No.: MCP73830LT-0AAI/MYY
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

TDFN

Pin Count

6

Typical Operating Supply Voltage

3.75 → 6 V

Maximum Output Current

15µA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,230.00

€ 1.41 Each (On a Reel of 3000) (Exc. Vat)

€ 5,245.20

€ 1.748 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP73830LT-0AAI/MYY, Battery Charge Controller IC, 3.75 → 6 V, 15μA 6-Pin, TDFN

€ 4,230.00

€ 1.41 Each (On a Reel of 3000) (Exc. Vat)

€ 5,245.20

€ 1.748 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP73830LT-0AAI/MYY, Battery Charge Controller IC, 3.75 → 6 V, 15μA 6-Pin, TDFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

TDFN

Pin Count

6

Typical Operating Supply Voltage

3.75 → 6 V

Maximum Output Current

15µA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more