Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip MCP73831T-2ACI/OT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 500mA 5-Pin, SOT-23

RS Stock No.: 628-3740PBrand: MicrochipManufacturers Part No.: MCP73831T-2ACI/OT
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Typical Operating Supply Voltage

3.75 → 6 V

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

500mA

Minimum Operating Temperature

-40 °C

Minimum Output Current

15mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Microchip MCP73831T-2ACI/OT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 500mA 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Microchip MCP73831T-2ACI/OT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 500mA 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Typical Operating Supply Voltage

3.75 → 6 V

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

500mA

Minimum Operating Temperature

-40 °C

Minimum Output Current

15mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in