Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
SOT-23
Pin Count
5
Typical Operating Supply Voltage
3.75 → 16 V
Country of Origin
Thailand
€ 3,690.00
€ 1.23 Each (On a Reel of 3000) (Exc. Vat)
€ 4,575.60
€ 1.525 Each (On a Reel of 3000) (inc. VAT)
3000
€ 3,690.00
€ 1.23 Each (On a Reel of 3000) (Exc. Vat)
€ 4,575.60
€ 1.525 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
SOT-23
Pin Count
5
Typical Operating Supply Voltage
3.75 → 16 V
Country of Origin
Thailand