Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
SOT-23
Pin Count
5
Typical Operating Supply Voltage
3.75 → 6 V
Country of Origin
Thailand
€ 3,300.00
€ 1.10 Each (On a Reel of 3000) (Exc. Vat)
€ 4,092.00
€ 1.364 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP73832T-3ACI/OT, Battery Charge Controller IC, 3.75 → 6 V 5-Pin, SOT-23
3000
€ 3,300.00
€ 1.10 Each (On a Reel of 3000) (Exc. Vat)
€ 4,092.00
€ 1.364 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP73832T-3ACI/OT, Battery Charge Controller IC, 3.75 → 6 V 5-Pin, SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
SOT-23
Pin Count
5
Typical Operating Supply Voltage
3.75 → 6 V
Country of Origin
Thailand