Microchip MCP7940N-E/SN, Real Time Clock (RTC) Serial-I2C, 8-Pin SOIC

RS Stock No.: 177-0305Brand: MicrochipManufacturers Part No.: MCP7940N-E/SN
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 146.00

€ 1.46 Each (In a Tube of 100) (Exc. Vat)

€ 181.04

€ 1.81 Each (In a Tube of 100) (inc. VAT)

Microchip MCP7940N-E/SN, Real Time Clock (RTC) Serial-I2C, 8-Pin SOIC

€ 146.00

€ 1.46 Each (In a Tube of 100) (Exc. Vat)

€ 181.04

€ 1.81 Each (In a Tube of 100) (inc. VAT)

Microchip MCP7940N-E/SN, Real Time Clock (RTC) Serial-I2C, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more