E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 8 Pins

RS Stock No.: 178-4032Brand: MicrochipManufacturers Part No.: MCP9804-E/MS
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Resolution

12 bit

Product details

MCP9804 Typical Accuracy Temperature Converters

The MCP9804 series of typical accuracy temperature converters have a 2Wire serial interface and convert temperatures of -40°C to +125°C.
Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 251.00

€ 2.51 Each (In a Tube of 100) (Exc. Vat)

€ 311.24

€ 3.112 Each (In a Tube of 100) (inc. VAT)

Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 8 Pins

€ 251.00

€ 2.51 Each (In a Tube of 100) (Exc. Vat)

€ 311.24

€ 3.112 Each (In a Tube of 100) (inc. VAT)

Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Resolution

12 bit

Product details

MCP9804 Typical Accuracy Temperature Converters

The MCP9804 series of typical accuracy temperature converters have a 2Wire serial interface and convert temperatures of -40°C to +125°C.
Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more