E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip MIC1557 MIC1557YM5-TR, Precision Timer Circuit 5MHz, 5-Pin SOT-23

RS Stock No.: 910-1705PBrand: MicrochipManufacturers Part No.: MIC1557YM5-TR
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Precision, Standard

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Maximum Input Frequency

5MHz

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-20mA

Length

2.9mm

Height

1.1mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.1mm

Series

MIC1557

Product details

MIC1555 / MIC1557 Timer, Microchip

Microchip offers the RC Timers / Oscillators with similar in function to the industry standard 555 timer. A highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Microchip MIC1557 MIC1557YM5-TR, Precision Timer Circuit 5MHz, 5-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Microchip MIC1557 MIC1557YM5-TR, Precision Timer Circuit 5MHz, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Precision, Standard

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Maximum Input Frequency

5MHz

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-20mA

Length

2.9mm

Height

1.1mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.1mm

Series

MIC1557

Product details

MIC1555 / MIC1557 Timer, Microchip

Microchip offers the RC Timers / Oscillators with similar in function to the industry standard 555 timer. A highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more