Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
170mΩ
Number of Channels
1
Maximum Operating Supply Voltage
2.5 → 5.5 V
Number of Outputs
1
Maximum Operating Current
0.5A
Package Type
SOT-23
Pin Count
6
€ 1,560.00
€ 0.52 Each (On a Reel of 3000) (Exc. Vat)
€ 1,934.40
€ 0.645 Each (On a Reel of 3000) (inc. VAT)
3000
€ 1,560.00
€ 0.52 Each (On a Reel of 3000) (Exc. Vat)
€ 1,934.40
€ 0.645 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
170mΩ
Number of Channels
1
Maximum Operating Supply Voltage
2.5 → 5.5 V
Number of Outputs
1
Maximum Operating Current
0.5A
Package Type
SOT-23
Pin Count
6


