Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
140mΩ
Number of Channels
2
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
160µA
Package Type
SOIC
Pin Count
8
€ 2,425.00
€ 0.97 Each (On a Reel of 2500) (Exc. Vat)
€ 3,007.00
€ 1.203 Each (On a Reel of 2500) (inc. VAT)
2500
€ 2,425.00
€ 0.97 Each (On a Reel of 2500) (Exc. Vat)
€ 3,007.00
€ 1.203 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
140mΩ
Number of Channels
2
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
160µA
Package Type
SOIC
Pin Count
8