Microchip MIC2288YD5-TR, 1-Channel, Step Up DC-DC Converter, Adjustable, 1A 5-Pin, SOT-23

RS Stock No.: 911-2736Brand: MicrochipManufacturers Part No.: MIC2288YD5-TR
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

2.5 V

Maximum Output Voltage

34 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

10 V

Minimum Output Current

1A

Maximum Output Current

2A

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

1.2 MHz

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Height

0.87mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 0.87mm

Line Regulation

1 %

Length

2.9mm

Load Regulation

0.2 %

Product details

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 9.90

€ 0.99 Each (In a Pack of 10) (Exc. Vat)

€ 12.28

€ 1.228 Each (In a Pack of 10) (inc. VAT)

Microchip MIC2288YD5-TR, 1-Channel, Step Up DC-DC Converter, Adjustable, 1A 5-Pin, SOT-23
Select packaging type

€ 9.90

€ 0.99 Each (In a Pack of 10) (Exc. Vat)

€ 12.28

€ 1.228 Each (In a Pack of 10) (inc. VAT)

Microchip MIC2288YD5-TR, 1-Channel, Step Up DC-DC Converter, Adjustable, 1A 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 20€ 0.99€ 9.90
30 - 90€ 0.97€ 9.70
100+€ 0.89€ 8.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Minimum Output Voltage

2.5 V

Maximum Output Voltage

34 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

10 V

Minimum Output Current

1A

Maximum Output Current

2A

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

1.2 MHz

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Height

0.87mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 0.87mm

Line Regulation

1 %

Length

2.9mm

Load Regulation

0.2 %

Product details

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in