Microchip MIC29300-3.3WU-TR, 1 Low Dropout Voltage, Linear Voltage Regulator 3A, 3.3 V 3-Pin, TO-220FPAC

RS Stock No.: 235-4649Brand: MicrochipManufacturers Part No.: MIC29300-3.3WU-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.06 %/V

Load Regulation

0.2 %

Package Type

TO-220FPAC

Pin Count

3

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,682.50

€ 4.91 Each (On a Reel of 750) (Exc. Vat)

€ 4,566.30

€ 6.088 Each (On a Reel of 750) (inc. VAT)

Microchip MIC29300-3.3WU-TR, 1 Low Dropout Voltage, Linear Voltage Regulator 3A, 3.3 V 3-Pin, TO-220FPAC

€ 3,682.50

€ 4.91 Each (On a Reel of 750) (Exc. Vat)

€ 4,566.30

€ 6.088 Each (On a Reel of 750) (inc. VAT)

Microchip MIC29300-3.3WU-TR, 1 Low Dropout Voltage, Linear Voltage Regulator 3A, 3.3 V 3-Pin, TO-220FPAC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.06 %/V

Load Regulation

0.2 %

Package Type

TO-220FPAC

Pin Count

3

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more