Microchip MIC3287YD5-TR LED Driver IC, 2.8 → 6.5 V 5-Pin SOT-23

RS Stock No.: 598-130Brand: MicrochipManufacturers Part No.: MIC3287YD5-TR
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Input Voltage

2.8 → 6.5 V

AC or DC Input Voltage

DC

Dimming Operation

Continuous, PWM

Package Type

SOT-23

Number of Pins

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,360.00

€ 1.12 Each (On a Reel of 3000) (Exc. Vat)

€ 4,166.40

€ 1.389 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC3287YD5-TR LED Driver IC, 2.8 → 6.5 V 5-Pin SOT-23

€ 3,360.00

€ 1.12 Each (On a Reel of 3000) (Exc. Vat)

€ 4,166.40

€ 1.389 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC3287YD5-TR LED Driver IC, 2.8 → 6.5 V 5-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Input Voltage

2.8 → 6.5 V

AC or DC Input Voltage

DC

Dimming Operation

Continuous, PWM

Package Type

SOT-23

Number of Pins

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more